Honeywell Technologies Pin Plunger Micro Switch, Short Solder Terminal, 16A, 250 V, SPDT, IP00

Get a bulk buy discount

Add 5000 more to save 9%

View bulk pricing options

Subtotal (1 box of 1000 units)*

$6,491.00

(exc. GST)

$7,140.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1000 - 4000$6.491$6,491.00-
5000 +$5.842$5,842.009%

*price indicative

RS Stock No.:
205-6102
Mfr. Part No.:
V15T16-MZ200-M
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Micro Switch

Actuator Type

Pin Plunger

Terminal Type

Short Solder

Switch Contact Current

16A

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP00

Operating Force

1.96N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Contact AC Voltage

250V

Microswitch Type

Standard

Series

V15

Width

10.3mm

Standards/Approvals

cUL, ENEC, RoHS, UL, CQC

Mechanical Life

1000000Cycles

Length

27.8mm

Hazardous Area Certification

No

Depth

15.9mm

COO (Country of Origin):
CN

Honeywell V15 Series Micro Switch, 16A Switch Contact Current, Pin Plunger Actuator Type - V15T16-MZ200-M


This micro switch is a Compact electromechanical snap-action device designed to detect position changes and provide reliable switching in control systems and equipment. It is built for general-purpose applications where a small, actuated contact is required to open or close a circuit under mechanical movement. The switch operates across a wide ambient range and is suited to integration with panel-mounted or internal assemblies in industrial and consumer apparatus.

Features and Benefits:


• Pin plunger actuator enables precise mechanical detection during operation
• Single-pole changeover contact supports versatile circuit configurations
• 16A switching capacity handles moderate current loads in control circuits
• Solder-type terminals permit secure PCB or wiring connections
• Rated to operate between −25 °C and 125 °C for wide thermal ranges
• Meets multiple safety approvals to assist regulatory acceptance

Applications


• Suitable for limit detection in automation equipment
• Ideal for end-of-travel sensing in electromechanical actuators
• Used with household appliances requiring tactile position sensing
• Can be used for control panel interlocks and safety cut-outs

What Terminal style is provided for electrical connection?


The switch uses solder terminals to allow direct soldering to wiring or PCB-mounted leads without screw or spade connectors.

How is the contact arrangement configured electrically?


The internal contacts are arranged as a single-pole changeover, enabling one common contact to switch between two outputs for simple make/break control.

Which temperature extremes can the device withstand during operation?


It is specified for continuous operation down to −25 °C and up to 125 °C, making it suitable for environments with notable thermal variation.

What standards and approvals accompany the unit?


The component carries multiple regulatory approvals including cUL, ENEC, RoHS, UL and CQC to indicate conformity with several recognised safety and material directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy