Honeywell Technologies Short Lever Micro Switch, PCB Terminal Terminal, 100mA, 125 V ac, 60 V dc, SPDT, IP40
- RS Stock No.:
- 205-6121
- Mfr. Part No.:
- ZX10E20B01
- Brand:
- Honeywell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-6121
- Mfr. Part No.:
- ZX10E20B01
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Short Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| Housing Material | Polyamide | |
| IP Rating | IP40 | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 60V dc | |
| Microswitch Type | Subminiature | |
| Series | ZX | |
| Length | 12.8mm | |
| Depth | 6.5mm | |
| Width | 5.8mm | |
| Hazardous Area Certification | CQC, cUL, ENEC, RoHS, UL | |
| Mechanical Life | 3000000min | |
| Standards/Approvals | CQC, cUL, ENEC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Short Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
Housing Material Polyamide | ||
IP Rating IP40 | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 60V dc | ||
Microswitch Type Subminiature | ||
Series ZX | ||
Length 12.8mm | ||
Depth 6.5mm | ||
Width 5.8mm | ||
Hazardous Area Certification CQC, cUL, ENEC, RoHS, UL | ||
Mechanical Life 3000000min | ||
Standards/Approvals CQC, cUL, ENEC, RoHS, UL | ||
- COO (Country of Origin):
- CN
Honeywell Series ZX Micro Switch, 125V Contact AC Voltage, 150g Operating Force - ZX10E20B01
This micro switch provides a Compact electromechanical switching solution for control and sensing tasks in industrial and electronic systems. It is designed as a subminiature device with a short lever actuator for precise mechanical interaction and is intended for PCB mounting in assemblies where a small form factor and predictable actuation are required.
Features and Benefits:
• PCB Terminal configuration enables direct board integration and neat assembly
• SPCO contact arrangement supports single-pole changeover switching
• Rated for AC and DC operation at 125V and 60V respectively for versatile circuits
• Low contact current handling of 100 mA minimises power draw in signal paths
• Operating force of 150 g provides repeatable tactile actuation response
• Operating range from −40 °C to 85 °C permits use across varied ambient conditions
• SPCO contact arrangement supports single-pole changeover switching
• Rated for AC and DC operation at 125V and 60V respectively for versatile circuits
• Low contact current handling of 100 mA minimises power draw in signal paths
• Operating force of 150 g provides repeatable tactile actuation response
• Operating range from −40 °C to 85 °C permits use across varied ambient conditions
Applications
• Suitable for limit sensing in automation equipment
• Ideal for input detection on control PCBs in electrical panels
• Used with small motors for end-stop detection in mechanical assemblies
• Can be used for user-interface switches on instrumentation boards
• Suitable for safety interlock detection in Compact devices
• Ideal for input detection on control PCBs in electrical panels
• Used with small motors for end-stop detection in mechanical assemblies
• Can be used for user-interface switches on instrumentation boards
• Suitable for safety interlock detection in Compact devices
What material characteristics affect mounting and durability on a PCB?
The housing is MADE from a polyamide compound which offers electrical insulation and resistance to typical industrial handling stresses when mounted on a PCB.
How does the actuator type influence installation options?
The short lever actuator reduces required installation clearance, allowing tight placement near other components and enabling Compact mechanical linkages.
What approvals support its use in regulated equipment?
It carries multiple standards approvals relevant to component-level acceptance across several markets, facilitating inclusion in certified assemblies.
How should designers account for the switchs current rating in circuit design?
Designers must ensure signal circuits do not exceed the 100 mA contact rating and provide appropriate suppression or buffering when switching inductive loads.
Related links
- Honeywell Short Lever Micro Switch 100mA 60 V dc IP40
- Honeywell Roller Lever Micro Switch 100mA 60 V dc IP40
- Honeywell Short Lever Micro Switch 3A 60 V IP40
- Omron Hinge Lever Micro Switch 100mA 30 V dc IP40
- Honeywell Roller Lever Micro Switch 100mA 60 V dc IP40
- Honeywell Short Lever Micro Switch 100mA SPDT, IP40
- Honeywell Short Lever Micro Switch 6A SPDT, IP40
- Panasonic Hinge Lever Micro Switch 100mA 30 V dc, SPDT
