Wurth Elektronik Lever Micro Switch, Through Hole Terminal, 3A, 125 V ac, 30 V dc, SPCO

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$29.21

(exc. GST)

$32.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 290 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$5.842$29.21-
50 - 120$5.666$28.333%
125 - 245$5.498$27.495%
250 +$5.332$26.668%

*price indicative

Packaging Options:
RS Stock No.:
185-4298
Mfr. Part No.:
463093370402
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Actuator Type

Lever

Product Type

Micro Switch

Terminal Type

Through Hole

Switch Contact Current

3A

Contact Configuration

SPCO

Housing Material

Polybutylene Terephthalate

Operating Force

80g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

125V ac

Contact DC Voltage

30V dc

Length

12.8mm

Standards/Approvals

ENEC ENEC-02331, UL E483308, RoHS

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

COO (Country of Origin):
TW
WS-MITV THT Terminal with Roller Lever, 80 gf Micro Switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy