Wurth Elektronik Lever Micro Switch, Through Hole Terminal, 3A, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$4.94

(exc. GST)

$5.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,423 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.94-
10 - 24$4.655%
25 - 49$4.479%
50 +$4.1915%

*price indicative

RS Stock No.:
274-3446
Distrelec Article No.:
302-21-712
Mfr. Part No.:
463092691402
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Micro Switch

Actuator Type

Lever

Terminal Type

Through Hole

Switch Contact Current

3A

Contact Configuration

SPDT

Housing Material

Polybutylene Terephthalate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Lever

Standards/Approvals

UL, RoHS, REAC, ENEC 15

Width

5.8mm

Series

WS-MITV

Hazardous Area Certification

No

Depth

2.8mm

The Wurth Elektronik micro switch with terminal is made up of copper alloy material with silver plating. The lever is made up of stainless steel material and has maximum operation force is 80 g.

Moisture sensitivity level 1

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy