Panasonic Roller Lever Micro Switch, Through Hole Terminal, 100mA, 500 V ac, 30 V dc, SPCO
- RS Stock No.:
- 103-7154
- Mfr. Part No.:
- AV444461J
- Brand:
- Panasonic
Temporarily out of stock
- RS Stock No.:
- 103-7154
- Mfr. Part No.:
- AV444461J
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 100mA | |
| Housing Material | Gold, Stainless Steel Plated Silver | |
| Contact Configuration | SPCO | |
| Operating Force | 0.29N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact AC Voltage | 500V ac | |
| Microswitch Type | Snap-In Latch | |
| Contact DC Voltage | 30V dc | |
| Series | AV4 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 300000Operations | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Through Hole | ||
Switch Contact Current 100mA | ||
Housing Material Gold, Stainless Steel Plated Silver | ||
Contact Configuration SPCO | ||
Operating Force 0.29N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact AC Voltage 500V ac | ||
Microswitch Type Snap-In Latch | ||
Contact DC Voltage 30V dc | ||
Series AV4 | ||
Hazardous Area Certification No | ||
Mechanical Life 300000Operations | ||
Standards/Approvals RoHS | ||

Mini microswitch with lever
The smallest microswitch in the world. Design with gold contacts. Applications: video cameras, car audio equipment, VCRs, printers etc.
Related links
- Panasonic Roller Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Roller Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP67
- Panasonic Roller Lever Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Roller Lever Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 1 A 30 V dc IP67
