Saia-Burgess Plunger Micro Switch, Solder Terminal, SPDT, IP40
- RS Stock No.:
- 173-9397
- Mfr. Part No.:
- 42394
- Brand:
- Saia-Burgess
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$634.80
(exc. GST)
$698.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $3.174 | $634.80 |
| 400 - 600 | $3.125 | $625.00 |
| 800 + | $3.058 | $611.60 |
*price indicative
- RS Stock No.:
- 173-9397
- Mfr. Part No.:
- 42394
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Solder | |
| Housing Material | Fibreglass Reinforced Nylon | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.4N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 5000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | V4N | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Solder | ||
Housing Material Fibreglass Reinforced Nylon | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.4N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 5000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series V4N | ||
- COO (Country of Origin):
- CN
Saia-Burgess Microswitch
The Saia-Burgess Microswitch has an electrical rating of 5A at 250VAC with SP contact configuration. It has silver contact material and a glass fibre reinforced polyamide case with a plunger actuator.
Features and Benefits
Operating temperature ranges between -10°C and 85°C
Operating force is 1.4N
Mechanical life is 5x106 operations
solder terminals
Snap-On terminal covers
Certifications
IP40 rated
Related links
- Saia-Burgess Plunger Micro Switch SPDT, IP40
- Saia-Burgess Plunger Micro Switch 5 A SPDT, IP40
- Saia-Burgess Plunger Micro Switch 5 A CO, IP40
- Saia-Burgess Plunger Micro Switch 5 A SPDT, IP67
- Saia-Burgess Plunger Micro Switch 1 A SPDT, IP54
- Saia-Burgess Plunger Micro Switch 6 A SPDT, IP40
- Saia-Burgess Plunger Micro Switch 5A SPCO, IP67
- Saia-Burgess Plunger Micro Switch 10 A SPST-NC, IP40
