Saia-Burgess Lever Micro Switch, Through Hole Terminal, 1A, 250 V ac, SPDT, IP54
- RS Stock No.:
- 173-9356
- Mfr. Part No.:
- F1NST8A1
- Brand:
- Saia-Burgess
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$584.30
(exc. GST)
$642.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,000 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $5.843 | $584.30 |
| 200 - 300 | $5.753 | $575.30 |
| 400 + | $5.628 | $562.80 |
*price indicative
- RS Stock No.:
- 173-9356
- Mfr. Part No.:
- F1NST8A1
- Brand:
- Saia-Burgess
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 1A | |
| Housing Material | Polyamide | |
| Contact Configuration | SPDT | |
| IP Rating | IP54 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Depth | 6mm | |
| Length | 16mm | |
| Series | F1NS | |
| Standards/Approvals | UL, CSA | |
| Mechanical Life | 10Operations | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Through Hole | ||
Switch Contact Current 1A | ||
Housing Material Polyamide | ||
Contact Configuration SPDT | ||
IP Rating IP54 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Depth 6mm | ||
Length 16mm | ||
Series F1NS | ||
Standards/Approvals UL, CSA | ||
Mechanical Life 10Operations | ||
- COO (Country of Origin):
- PL
Sub-Miniature Side Mounted PCB Switch
From Saia-Burgess, this selection of sub-miniature switches are small size and low current, and are available with either a lever or plunger style actuator. Designed to side-mount to a printed circuit board, these robust sub-miniature switches have a high mechanical life.
Features and Benefits:
• Single pole changeover
• PCB connection
• Sealed to IP54
• Flux Resistant Terminals
• SPCO silver plated contacts
• Contact Rating; 1A; 2A, 250Vac; 30Vdc
Related links
- Saia-Burgess Lever Micro Switch 1 A SPDT, IP54
- Saia-Burgess Roller Lever Micro Switch 1 A SPDT, IP54
- Saia-Burgess Lever Micro Switch 10 A SPDT, IP67
- Saia-Burgess Lever Micro Switch 16 A SPDT, IP40
- Saia-Burgess Lever Micro Switch 5 A @ 250 V ac IP67
- Saia-Burgess Plunger Micro Switch 1 A SPDT, IP54
- Saia-Burgess Short Lever Micro Switch 16 A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 5A SPDT, IP67
