Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 100mA, 125 V ac, 30 V dc, SPCO, IP40

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$75.00

(exc. GST)

$82.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.50$75.00-
100 - 150$1.467$73.352%
200 +$1.435$71.754%

*price indicative

RS Stock No.:
173-9123
Mfr. Part No.:
AH168461-A
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Simulated Roller Lever

Terminal Type

Solder

Switch Contact Current

100mA

Contact Configuration

SPCO

IP Rating

IP40

Operating Force

0.26N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact AC Voltage

125V ac

Contact DC Voltage

30V dc

Microswitch Type

Ultra Miniature

Length

12.8mm

Depth

6mm

Mechanical Life

10Operations

Width

5mm

Standards/Approvals

RoHS, UR, CSA

Hazardous Area Certification

No

Series

AH1

COO (Country of Origin):
TH

AH1 Ultra-Miniature High Precision Microswitch


These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.

Integrally moulded terminal block prevents soldering flux from entering into housing

Compact size, 12.8 x 6 x 8.5 mm

Flat terminal shape enabling easy soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy