Panasonic Roller Lever Micro Switch, Pre-Wired Terminal, 2A, 250 V ac, 30 V dc, SPCO, IP67
- RS Stock No.:
- 173-8274
- Mfr. Part No.:
- ABS161650
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$819.75
(exc. GST)
$901.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $16.395 | $819.75 |
| 100 - 150 | $16.034 | $801.70 |
| 200 + | $15.69 | $784.50 |
*price indicative
- RS Stock No.:
- 173-8274
- Mfr. Part No.:
- ABS161650
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 2A | |
| Housing Material | ABS | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 250V ac | |
| Width | 6.4mm | |
| Standards/Approvals | cURus, RoHS, VDE | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Operations | |
| Series | ABS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 2A | ||
Housing Material ABS | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 250V ac | ||
Width 6.4mm | ||
Standards/Approvals cURus, RoHS, VDE | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Operations | ||
Series ABS | ||
- COO (Country of Origin):
- JP
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Related links
- Panasonic Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP67
- Panasonic Leaf Lever Micro Switch 2A 30 V dc IP67
- Panasonic Long Hinge Lever Micro Switch 2A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 1 A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Short Hinge Lever Micro Switch 2A SPCO, IP67
