Panasonic Roller Lever Micro Switch, Pre-Wired Terminal, 2A, 250 V ac, 30 V dc, SPCO, IP67
- RS Stock No.:
- 173-8272
- Mfr. Part No.:
- ABS161640
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $40.20
View bulk pricing optionsSubtotal (1 box of 50 units)*
$913.45
(exc. GST)
$1,004.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 300 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $18.269 | $913.45 | - |
| 100 - 150 | $17.867 | $893.35 | $40.20 |
| 200 + | $17.483 | $874.15 | $157.20 |
*price indicative
- RS Stock No.:
- 173-8272
- Mfr. Part No.:
- ABS161640
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 2A | |
| Housing Material | ABS | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 0.39N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 5000000Operations | |
| Series | ABS | |
| Hazardous Area Certification | No | |
| Width | 6.4mm | |
| Standards/Approvals | cURus, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 2A | ||
Housing Material ABS | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 0.39N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Subminiature | ||
Mechanical Life 5000000Operations | ||
Series ABS | ||
Hazardous Area Certification No | ||
Width 6.4mm | ||
Standards/Approvals cURus, RoHS, VDE | ||
- COO (Country of Origin):
- JP
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Related links
- Panasonic Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Simulated Roller Lever Micro Switch 2A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 100mA 30 V dc IP67
- Panasonic Leaf Lever Micro Switch 2A 30 V dc IP67
- Panasonic Long Hinge Lever Micro Switch 2A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 1 A 30 V dc IP67
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP67
- Panasonic Short Hinge Lever Micro Switch 2A SPCO, IP67
