Wurth Elektronik Roller Lever Micro Switch, Solder Lug Terminal, 24 V dc, SPDT, IP40
- RS Stock No.:
- 711-391
- Mfr. Part No.:
- 463093393403
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$19.44
(exc. GST)
$21.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.44 | $9.72 |
*price indicative
- RS Stock No.:
- 711-391
- Mfr. Part No.:
- 463093393403
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder Lug | |
| Housing Material | PBT | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Contact DC Voltage | 24V dc | |
| Length | 19.8mm | |
| Depth | 6.4mm | |
| Series | 46309 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder Lug | ||
Housing Material PBT | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Contact DC Voltage 24V dc | ||
Length 19.8mm | ||
Depth 6.4mm | ||
Series 46309 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Micro switch designed for general electronic equipment applications. Engineered with a roller actuator, it provides reliable performance in a Compact form factor of 19.8 x 6.4 mm. This switch operates vertically and features mechanical and electrical durability, ensuring long-lasting functionality. With an operating temperature range of 0 °C to +105 °C, the WS-MITV micro switch is built to withstand challenging conditions, making it suitable for various environments. This component is particularly beneficial in applications requiring precise actuation, offering a combination of excellent responsiveness and robust construction for enhanced reliability.
Compact size of 19.8 x 6.4 mm ensuring space-efficient integration
Roller actuator for smooth and reliable operation
Vertical operation Ideal for limited mounting space
Mechanical life of up to 1,000,000 cycles guarantees longevity
Electrical life rated at 100,000 cycles under full DC load at 30 cycles per minute
Operating temperature range from 0 °C to +105 °C supports diverse applications
RoHS compliant, ensuring environmentally-friendly manufacturing practices
Terminals MADE from copper alloy for excellent conductivity and reliability
Related links
- Wurth Elektronik Roller Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Roller Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Straight Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Pin Plunger Micro Switch 24 V dc IP40
- Omron Simulated Roller Lever Micro Switch 5 A 30 V dc IP40
- Omron Short Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Roller Lever Micro Switch 10.1 A 30 V dc IP40
- Omron Roller Lever Micro Switch 100 mA SPDT, IP40
