Wurth Elektronik Straight Lever Micro Switch, Solder Lug Terminal, 24 V dc, SPDT, IP40
- RS Stock No.:
- 711-389
- Mfr. Part No.:
- 463092393403
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$15.38
(exc. GST)
$16.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $15.38 | $7.69 |
*price indicative
- RS Stock No.:
- 711-389
- Mfr. Part No.:
- 463092393403
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Actuator Type | Straight Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder Lug | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 105°C | |
| Contact DC Voltage | 24V dc | |
| Series | 46309 | |
| Depth | 6.4mm | |
| Length | 19.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Actuator Type Straight Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder Lug | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 105°C | ||
Contact DC Voltage 24V dc | ||
Series 46309 | ||
Depth 6.4mm | ||
Length 19.8mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Solder Lug with Lever designed for versatile electronic applications, offering reliable and efficient operation in a Compact footprint. This micro switch ensures exceptional performance in various devices, catering specifically to general electronic equipment. Constructed with high-quality materials, including stainless steel and PBT, it features a lever mechanism that provides a smooth and precise actuation, making it an Ideal choice for various operational requirements. With a notable operating temperature range of 0 °C to +105 °C, this switch guarantees stable functionality across differing environmental conditions, ensuring the longevity and effectiveness of your electronic systems.
Compact dimensions of 19.8 x 6.4 mm enhance design flexibility
Lever mechanism allows for precise actuation for accurate control
Durable construction using stainless steel ensures long-lasting performance
Operating temperature range accommodates diverse environmental conditions
Electrical life rated at 100,000 cycles under specific conditions increases reliability
Moisture sensitivity level of 1 supports dependable functionality
UL94 V-0 flame rating on materials enhances safety standards
Mounting compatibility with M2 screws facilitates easy installation
Related links
- Wurth Elektronik Roller Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Straight Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Pin Plunger Micro Switch 24 V dc IP40
- Wurth Elektronik Roller Lever Micro Switch 24 V dc IP40
- Honeywell Long Straight Lever Micro Switch 6A SPDT, IP40
- Honeywell Long Straight Lever Micro Switch 10.1A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 5 A 30 V dc IP40
- Omron Lever Micro Switch 0.5 A SPDT, IP40
