RS PRO Male Mini DisplayPort to Male DisplayPort, PVC DisplayPort Cable, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.51

(exc. GST)

$40.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 113 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$36.51
5 +$30.05

*price indicative

RS Stock No.:
186-3019
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

Mini DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
Mini Display port to Display port cable for use with Apple computers or graphics cards with mini Display port output

Mini DisplayPort to DisplayPort cable

Male to male

Resolutions supported: 2160p @60Hz

Gold connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy