MSA Safety Visor Cover for use with Advantage 410 Half-Mask Respirator, Advantage 420 Half-Mask Respirator, Advantage

Subtotal (1 unit)*

$54.93

(exc. GST)

$60.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.93

*price indicative

RS Stock No.:
249-3305
Mfr. Part No.:
10016038
Brand:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Sub Type

Visor Cover

Product Type

Carrying Bag

For Use With

Advantage 410 Half-Mask Respirator, Advantage 420 Half-Mask Respirator, Advantage 200 LS Half-Mask Respirator, Advantage 900 Elastomeric Half-Mask Respirator

Anti-Static

No

Standards/Approvals

EN1827:1999 +A1:2009, EN 14387, PPE Category III in accordance with Regulation (EU) 2016/425, CE 0121, EN 143:2021

COO (Country of Origin):
PL
The MSA Safety has comfortable fit and balance. This mask can be adjusted to the wearer for a comfortable fit and it helps to reduce potential pressure points throughout the day. It has lightweight design and provides pressure free fit.

It is easy to clean

It has low maintenance design

It is easy to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy