Wurth Elektronik Conductive Aluminium Metallic Tape, 25mm x 33 m 85 °C Max, Silver
- RS Stock No.:
- 756-8691
- Mfr. Part No.:
- 3013325A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$127.44
(exc. GST)
$140.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $127.44 | - |
| 5 - 9 | $125.06 | 1% |
| 10 - 19 | $120.90 | 5% |
| 20 - 39 | $116.72 | 8% |
| 40 + | $112.92 | 11% |
*price indicative
- RS Stock No.:
- 756-8691
- Mfr. Part No.:
- 3013325A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Metallic Tape | |
| Width | 25mm | |
| Thickness | 70μm | |
| Length | 33m | |
| Conductivity | Conductive | |
| Adhesion Strength | 5N/cm | |
| Colour | Silver | |
| Adhesive Material | Acrylate | |
| Material Plating | Aluminium | |
| Tensile Strength | 14N/cm | |
| Minimum Operating Temperature | -25°C | |
| Complies with EN Legislation | No | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Metallic Tape | ||
Width 25mm | ||
Thickness 70μm | ||
Length 33m | ||
Conductivity Conductive | ||
Adhesion Strength 5N/cm | ||
Colour Silver | ||
Adhesive Material Acrylate | ||
Material Plating Aluminium | ||
Tensile Strength 14N/cm | ||
Minimum Operating Temperature -25°C | ||
Complies with EN Legislation No | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
EMI Shielding Tape - WE-CF Series
WE-CF series self adhesive EMI shielding tape coated with aluminium or copper with a very high shielding effect. This is by virtue of its highly conductive adhesive with metal powder. Applications for the WE-CF series EMI Shielding Tape include EMI-Protection of doors and housings. The WE-CF series EMI Shielding Tape can also be used in conjunction with the WE-ST series conductive Ni/Cu woven glass fiber sleeve.
Operating Temperature Range : -25ºC to +85ºC
Approvals
UL-listed
- RS Stock No. 7568691P
- Mfr. Part No. 3013325A
Each (Supplied in a Bag)
$127.44
- RS Stock No. 7362194
- Mfr. Part No. 3013308A
Each
$91.03
- RS Stock No. 7362204
- Mfr. Part No. 3013310A
Each
$109.22
- RS Stock No. 0652863
- Mfr. Part No. 50565-00003-00
Each
$39.87
Related links
- 3M 9703 Conductive Metallic Tape, 25mm x 33 m 85 °C Max
- Wurth Elektronik Conductive Metallic Tape, 8mm x 33 m 155 °C Max
- Wurth Elektronik Conductive Metallic Tape, 20mm x 33 m 155 °C Max
- Wurth Elektronik Conductive Metallic Tape, 10mm x 33 m 155 °C Max
- Wurth Elektronik 3003325A Conductive Metallic Tape, 25mm x 33 m 155 °C Max
- RS PRO Conductive Aluminium Metallic Tape, 25mm x 16.5 m 130 °C Max
- Wurth Elektronik 3003308A Conductive Metallic Tape, 8mm x 33 m 155 °C Max
- 3M 363 Conductive Metallic Tape, 25mm x 33 m 316 °C Max












