Tesa 50565 Conductive Aluminium Aluminium Tape, 25mm x 50 m 160 °C Max, Silver
- RS Stock No.:
- 652-863
- Mfr. Part No.:
- 50565-00003-00
- Brand:
- Tesa
Subtotal (1 unit)*
$39.87
(exc. GST)
$43.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.87 |
*price indicative
- RS Stock No.:
- 652-863
- Mfr. Part No.:
- 50565-00003-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Aluminium | |
| Product Type | Aluminium Tape | |
| Thickness | 90μm | |
| Width | 25mm | |
| Length | 50m | |
| Conductivity | Conductive | |
| Colour | Silver | |
| Adhesion Strength | 6N/cm | |
| Adhesive Material | Acrylic | |
| Material Plating | Aluminium | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Model Number | 50565 | |
| Standards/Approvals | UL 510A, DIN 4102 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Aluminium | ||
Product Type Aluminium Tape | ||
Thickness 90μm | ||
Width 25mm | ||
Length 50m | ||
Conductivity Conductive | ||
Colour Silver | ||
Adhesion Strength 6N/cm | ||
Adhesive Material Acrylic | ||
Material Plating Aluminium | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Model Number 50565 | ||
Standards/Approvals UL 510A, DIN 4102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Strong aluminium tape features a 50 μm aluminium foil backing combined with an acrylic adhesive for durable bonding. It is primarily used in the appliance industry but is versatile enough for various other applications. The tape version with a paper liner ensures easy handling during application.
Moisture resistant and vapour barrier
Thermally conductive and ageing-resistant product design
Flame retardant
Related links
- Tesa Conductive Aluminium Aluminium Tape 160 °C Max
- Tesa Conductive Aluminium Tape, 25mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- Tesa 50565 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60670 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60672 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
