Wurth Elektronik Conductive Metallic Tape, 10mm x 33 m 155 °C Max
- RS Stock No.:
- 736-2204
- Mfr. Part No.:
- 3013310A
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save $14.70
View bulk pricing optionsSubtotal (1 unit)*
$109.22
(exc. GST)
$120.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $109.22 | - |
| 5 - 9 | $106.28 | $14.70 |
| 10 - 24 | $102.38 | $68.40 |
| 25 + | $98.92 | $257.50 |
*price indicative
- RS Stock No.:
- 736-2204
- Mfr. Part No.:
- 3013310A
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Metallic Tape | |
| Width | 10mm | |
| Thickness | 70μm | |
| Length | 33m | |
| Conductivity | Conductive | |
| Adhesion Strength | 4.5N/cm | |
| Adhesive Material | Resin | |
| Tensile Strength | 25N/cm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 155°C | |
| Complies with EN Legislation | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Metallic Tape | ||
Width 10mm | ||
Thickness 70μm | ||
Length 33m | ||
Conductivity Conductive | ||
Adhesion Strength 4.5N/cm | ||
Adhesive Material Resin | ||
Tensile Strength 25N/cm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 155°C | ||
Complies with EN Legislation No | ||
Standards/Approvals No | ||
Aluminium Shielding Tape WE-CF
Conductive flexible aluminim coated foil
Conductive synthetic resin glue
Self adhesive, highly conductive release tape
Easy application
High shielding effectiveness
Operating Temperature -25 to +85ºC
Applications in EMI-Protection of doors and housings
- RS Stock No. 7362194
- Mfr. Part No. 3013308A
Each
$91.03
- RS Stock No. 7362207
- Mfr. Part No. 3013320A
Each
$127.44
- RS Stock No. 7362184
- Mfr. Part No. 3003310A
Each
$144.89
- RS Stock No. 7362188
- Mfr. Part No. 3003320A
Each
$169.14
Related links
- Wurth Elektronik Conductive Metallic Tape, 10mm x 33 m 155 °C Max
- Advance Tapes AT528 Conductive Metallic Tape, 10mm x 33 m 155 °C Max
- Advance Tapes AT521 Conductive Metallic Tape, 10mm x 33 m 155 °C Max
- RS PRO Non-Conductive Metallic Tape, 10mm x 33 m 155 °C Max
- Advance Tapes AT526 Conductive Metallic Tape, 10mm x 33 m 155 °C Max
- Advance Tapes AT525 Non-Conductive Metallic Tape, 10mm x 33 m 155 °C Max
- Advance Tapes AT536 Conductive Tin Metallic Tape, 10mm x 33 m 155 °C Max
- Wurth Elektronik Conductive Metallic Tape, 8mm x 33 m 155 °C Max











