Advance Tapes AT541 Conductive Metallic Tape, 12mm x 33 m 155 °C Max
- RS Stock No.:
- 542-5331
- Mfr. Part No.:
- AT541
- Brand:
- Advance Tapes
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 33 metres)*
$309.51
(exc. GST)
$340.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 858 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 33 - 165 | $9.379 | $309.51 |
| 198 - 462 | $9.216 | $304.13 |
| 495 + | $8.811 | $290.76 |
*price indicative
- RS Stock No.:
- 542-5331
- Mfr. Part No.:
- AT541
- Brand:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Backing Material | Aluminium Foil | |
| Product Type | Metallic Tape | |
| Thickness | 70μm | |
| Width | 12mm | |
| Length | 33m | |
| Conductivity | Conductive | |
| Adhesion Strength | 4.5N/cm | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 25N/cm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 155°C | |
| Complies with EN Legislation | Yes | |
| Model Number | AT541 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Backing Material Aluminium Foil | ||
Product Type Metallic Tape | ||
Thickness 70μm | ||
Width 12mm | ||
Length 33m | ||
Conductivity Conductive | ||
Adhesion Strength 4.5N/cm | ||
Adhesive Material Acrylic | ||
Tensile Strength 25N/cm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 155°C | ||
Complies with EN Legislation Yes | ||
Model Number AT541 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IE
AT541 40μ Aluminium Foil Masking Tape
The Advance Tapes AT541 40 μ aluminium foil masking tapes are coated with a conductive acrylic adhesive, and laminated with a self adhesive removable polyester masking tape. When applied before coating, the masked area of the tape is exposed to reveal a clean and electrically conductive layer.
Features and Benefits
Polyester masking tape withstands oven temperatures up to 200°C
Masking tape easily removed leaving no residue
Provides a conductive pathway through the panel
Tested in accordance with ASTM D-1000 latest issue, BS EN 60454 - Part 2 test methods (Formerly VDE 0340, BS 3924).
Tested and meets military specification MIL – T – 47012
Foil construction is tested in-house and conforms to the Flame retardant requirement part only of UL510
Note
Always think about the galvanic compatibility before using the AT521 tapes.
Refer to datasheet for more information on the tapes.
Refer to datasheet for more information on the tapes.
Related links
- Advance Tapes AT541 Conductive Metallic Tape, 19mm x 33 m 155 °C Max
- Advance Tapes AT541 Conductive Metallic Tape, 25mm x 33 m 155 °C Max
- Advance Tapes AT521 Conductive Metallic Tape, 25mm x 33 m 155 °C Max
- Advance Tapes AT528 Conductive Metallic Tape, 25mm x 33 m 155 °C Max
- Advance Tapes AT528 Conductive Metallic Tape, 10mm x 33 m 155 °C Max
- Advance Tapes AT528 Conductive Metallic Tape, 19mm x 33 m 155 °C Max
- Advance Tapes AT526 Conductive Metallic Tape, 19mm x 33 m 155 °C Max
- Advance Tapes AT521 Conductive Metallic Tape, 19mm x 33 m 155 °C Max
