Tesa 51495 Conductive None Aluminium Tape, 72mm x 50 m 80 °C Max, Silver
- RS Stock No.:
- 271-2784
- Mfr. Part No.:
- 51495-00004-02
- Brand:
- Tesa
Subtotal (1 unit)*
$92.66
(exc. GST)
$101.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.66 |
*price indicative
- RS Stock No.:
- 271-2784
- Mfr. Part No.:
- 51495-00004-02
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Aluminium Foil | |
| Product Type | Aluminium Tape | |
| Thickness | 205μm | |
| Width | 72mm | |
| Length | 50m | |
| Conductivity | Conductive | |
| Colour | Silver | |
| Adhesive Material | Rubber | |
| Material Plating | None | |
| Tensile Strength | 45N/cm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Complies with EN Legislation | Yes | |
| Standards/Approvals | No | |
| Model Number | 51495 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Aluminium Foil | ||
Product Type Aluminium Tape | ||
Thickness 205μm | ||
Width 72mm | ||
Length 50m | ||
Conductivity Conductive | ||
Colour Silver | ||
Adhesive Material Rubber | ||
Material Plating None | ||
Tensile Strength 45N/cm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Complies with EN Legislation Yes | ||
Standards/Approvals No | ||
Model Number 51495 | ||
- COO (Country of Origin):
- CN
The Tesa Reinforced PV2 aluminium foil tape consists of aluminium foil reinforced with polyethylene scrim which is coated with a synthetic rubber based adhesive. This tape is used for joining roofing and wall insulation, wrapping of pipes and sealing air conditioning ducts.
Vapour barrier
Release liner for ease of unwind
Excellent adhesion to own backing
Heat and radiation reflective properties
Related links
- Tesa 51495 Conductive Aluminium Tape, 48mm x 50 m 80 °C Max
- Tesa 51495 Conductive Aluminium Tape, 96mm x 50 m 80 °C Max
- Tesa 4668 Transparent Tesa 4668 Masking Tape 50mm x 33 m
- 3M 2552 Conductive Aluminium Tape, 50mm x 33 m 80 °C Max
- Tesa Conductive Aluminium Aluminium Tape 160 °C Max
- Tesa Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Tape, 25mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
