Tesa 63652-00001-00 Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- RS Stock No.:
- 646-867
- Mfr. Part No.:
- 63652-00001-00
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 6 units)*
$176.20
(exc. GST)
$193.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $176.20 | $29.367 |
*price indicative
- RS Stock No.:
- 646-867
- Mfr. Part No.:
- 63652-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Aluminium Tape | |
| Backing Material | Aluminium Foil | |
| Thickness | 90μm | |
| Width | 50mm | |
| Length | 25m | |
| Conductivity | Conductive | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 40N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | UL 510A, DIN 4102 B1 | |
| Model Number | 63652-00001-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Aluminium Tape | ||
Backing Material Aluminium Foil | ||
Thickness 90μm | ||
Width 50mm | ||
Length 25m | ||
Conductivity Conductive | ||
Adhesive Material Acrylic | ||
Tensile Strength 40N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals UL 510A, DIN 4102 B1 | ||
Model Number 63652-00001-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Tesa Aluminum adhesive tape for professional use, designed to permanently seal insulation and pipes. It enables electric and thermal conductivity and reflects heat radiation. The tape also repairs metal surfaces effectively. Made with a 50 μm aluminum film base and a white siliconized paper liner (85 μm) for easy handling.
Easily removable liner
Aging resistant
Suitable for permanent application
Resistant against humidity, gases, vapours and UV radiation
Electric and thermic conductivity
Reflects heat and light
Related links
- Tesa Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- Tesa 63652 Conductive Strong 63652 is An Aluminium Adhesive Tape, 50mm x 25 m 160 °C Max
- Tesa Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60672 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60670 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60632 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60650 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
