Tesa 51495 Conductive Aluminium Tape, 48mm x 50 m 80 °C Max, Silver
- RS Stock No.:
- 271-2783
- Mfr. Part No.:
- 51495-00000-02
- Brand:
- Tesa
Subtotal (1 unit)*
$54.90
(exc. GST)
$60.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.90 |
*price indicative
- RS Stock No.:
- 271-2783
- Mfr. Part No.:
- 51495-00000-02
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Aluminium Tape | |
| Backing Material | Aluminium Foil | |
| Width | 48mm | |
| Thickness | 205μm | |
| Length | 50m | |
| Conductivity | Conductive | |
| Colour | Silver | |
| Adhesive Material | Rubber | |
| Tensile Strength | 45N/cm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Complies with EN Legislation | Yes | |
| Standards/Approvals | No | |
| Model Number | 51495 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Aluminium Tape | ||
Backing Material Aluminium Foil | ||
Width 48mm | ||
Thickness 205μm | ||
Length 50m | ||
Conductivity Conductive | ||
Colour Silver | ||
Adhesive Material Rubber | ||
Tensile Strength 45N/cm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Complies with EN Legislation Yes | ||
Standards/Approvals No | ||
Model Number 51495 | ||
- COO (Country of Origin):
- CN
The Tesa Reinforced PV2 aluminium foil tape consists of aluminium foil reinforced with polyethylene scrim which is coated with a synthetic rubber based adhesive. This tape is used for joining roofing and wall insulation, wrapping of pipes and sealing air conditioning ducts.
Vapour barrier
Release liner for ease of unwind
Excellent adhesion to own backing
Heat and radiation reflective properties
Related links
- Tesa 51495 Conductive Aluminium Tape, 72mm x 50 m 80 °C Max
- Tesa 51495 Conductive Aluminium Tape, 96mm x 50 m 80 °C Max
- Tesa Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60652 Conductive Aluminium Tape, 50mm x 50 m 50 °C Max
- Tesa Conductive Aluminium Tape, 25mm x 50 m 160 °C Max
- Tesa 60632 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50565 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 60672 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
