Tesa 50565-00008-00 Conductive Aluminium Tape, 25mm x 50 m 160 °C Max
- RS Stock No.:
- 664-988
- Mfr. Part No.:
- 50565-00008-00
- Brand:
- Tesa
Subtotal (1 unit)*
$28.14
(exc. GST)
$30.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 38 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.14 |
*price indicative
- RS Stock No.:
- 664-988
- Mfr. Part No.:
- 50565-00008-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Aluminium | |
| Product Type | Aluminium Tape | |
| Width | 25mm | |
| Thickness | 90μm | |
| Length | 50m | |
| Conductivity | Conductive | |
| Adhesion Strength | 6N/cm | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 35N/cm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | UL 510A, DIN 4102 | |
| Model Number | 50565-00008-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Aluminium | ||
Product Type Aluminium Tape | ||
Width 25mm | ||
Thickness 90μm | ||
Length 50m | ||
Conductivity Conductive | ||
Adhesion Strength 6N/cm | ||
Adhesive Material Acrylic | ||
Tensile Strength 35N/cm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals UL 510A, DIN 4102 | ||
Model Number 50565-00008-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 50565 tape is a strong aluminium tape, based on a 50μm aluminium foil and an acrylic adhesive. The tesa 50565 tape is mainly used in the appliance industry but also for a wide range of other applications.
High adhesion
Mechanical resistance
Moisture resistant
Vapour tight
High thermal conductivity
Oil and acid resistant
Ageing resistant
- RS Stock No. 0665010
- Mfr. Part No. 60630-00000-00
Each
$7.72
- RS Stock No. 0646863
- Mfr. Part No. 50565-00000-01
Each
$61.59
- RS Stock No. 0646868
- Mfr. Part No. 63652-00001-00
Each
$30.84
- RS Stock No. 0455690
- Mfr. Part No. 60632-00003-00
Each
$34.91
Related links
- Tesa Conductive Aluminium Tape, 25mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Aluminium Tape 160 °C Max
- Tesa Conductive Aluminium Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa 50565 Conductive Aluminium Tape, 50mm x 50 m 160 °C Max
- Tesa Conductive Aluminium Tape, 50mm x 25 m 160 °C Max
- Tesa Conductive Aluminium Tape, 25mm x 50 m
- Tesa Conductive, 50mm x 50 m 160 °C Max











