RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
- RS Stock No.:
- 202-7978
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$290.54
(exc. GST)
$319.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 28 | $145.27 | $290.54 |
| 30 - 148 | $142.735 | $285.47 |
| 150 + | $117.47 | $234.94 |
*price indicative
- RS Stock No.:
- 202-7978
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 1.2mm | |
| Hole Layout | Square | |
| Open Area Percentage | 59% | |
| Hole Size | 10 x 10 mm | |
| Pattern Number | 14 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 1.2mm | ||
Hole Layout Square | ||
Open Area Percentage 59% | ||
Hole Size 10 x 10 mm | ||
Pattern Number 14 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Perforated Aluminium Sheet, 10 x 10 mm Hole, 500 mm x 500 mm x 1.2 mm
Are you planning a new mechanical or construction project? You can use this perforated aluminium sheet from RS PRO for a variety of purposes, including improving airflow and blocking light. It's also suitable for filtering foods and liquids. You'll find it in construction yards and manufacturing plants, and it's also used by DIY enthusiasts at home.
The sheet is made of aluminium, a lightweight metal. This makes it easy to work with, produce and ship. For your convenience, it comes with a pre-finished border that doesn't require any additional treatment prior to installation for your convenience.
As this perforated aluminium sheet is nonmagnetic, it's safe to use with equipment that's sensitive to magnetic fields, such as computer components. You can also use it in in air-conditioning systems, as a kitchen backsplash and in agricultural machinery.
Features and Benefits
Related links
- RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.7 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.6 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick










