RS PRO Metal Sheet 500 mm x 500mm, 600 μm Thick
- RS Stock No.:
- 202-7877
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 45 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$192.80
(exc. GST)
$212.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 42 | $64.267 | $192.80 | - |
| 45 - 222 | $62.68 | $188.04 | 2% |
| 225 + | $51.58 | $154.74 | 19% |
*price indicative
- RS Stock No.:
- 202-7877
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Metal Sheet | |
| Material | Aluminium | |
| Width | 500mm | |
| Thickness | 600μm | |
| Hole Layout | 45° | |
| Open Area Percentage | 22% | |
| Standards/Approvals | No | |
| Pattern Number | 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Metal Sheet | ||
Material Aluminium | ||
Width 500mm | ||
Thickness 600μm | ||
Hole Layout 45° | ||
Open Area Percentage 22% | ||
Standards/Approvals No | ||
Pattern Number 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Perforated Aluminium Sheet (Grade 3103 H14)
A strong and durable perforated sheet constructed from Grade 3103 H14 Aluminium. The excellent strength to weight ratio makes the perforated metal sheets perfect for applications where strength, durability and weight are important considerations.;With excellent corrosion resistance and easy weldability these Aluminium sheets are suitable for use for a wide range of uses and environments including architectural design, interior design, shop fittings and automotive applications to name a few.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO Metal Sheet 500 mm x 500mm, 0.6 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.55 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 1 mm Thick
- RS PRO Metal Sheet 500 mm x 500mm, 0.7 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 2.5 mm Thick









