RS PRO Metal Sheet 500 mm x 500mm, 1.2 mm Thick

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$255.16

(exc. GST)

$280.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 28$127.58$255.16
30 - 148$124.46$248.92
150 +$102.425$204.85

*price indicative

RS Stock No.:
262-6143
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Sheet

Length

500mm

Material

Aluminium

Width

500mm

Thickness

1.2mm

Hole Layout

Rectangular

Open Area Percentage

34%

Hole Size

2.4 x 12.7 mm

Pattern Number

12

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Perforated Aluminium Sheet (Grade 3103 H14)


A strong and durable perforated sheet constructed from Grade 3103 H14 Aluminium. The excellent strength to weight ratio makes the perforated metal sheets perfect for applications where strength, durability and weight are important considerations.;With excellent corrosion resistance and easy weldability these Aluminium sheets are suitable for use for a wide range of uses and environments including architectural design, interior design, shop fittings and automotive applications to name a few.

Features and Benefits


  • Aluminium perforated sheet

  • Grade 3103 H14

  • Dimensions of 500mm x 500mm x 1.2mm

  • Lightweight

  • Non-magnetic

  • Open area percentage of 34%

  • 2.4 x 1.7mm rectangular holes

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy