RS PRO Solid Aluminium Sheets 500 mm x 300mm, 12.7 mm Thick
- RS Stock No.:
- 783-234
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$379.60
(exc. GST)
$417.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $379.60 |
*price indicative
- RS Stock No.:
- 783-234
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Solid Aluminium Sheets | |
| Width | 300mm | |
| Thickness | 12.7mm | |
| Density | 2.82g/cm³ | |
| Hardness | 138 HB | |
| Colour | Silver Grey | |
| Suitability | General Engineering Component, Highly Stressed Applications | |
| Tensile Strength | 400MPa | |
| Adhesive Backing | No | |
| Thermal Conductivity | 138W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Solid Aluminium Sheets | ||
Width 300mm | ||
Thickness 12.7mm | ||
Density 2.82g/cm³ | ||
Hardness 138 HB | ||
Colour Silver Grey | ||
Suitability General Engineering Component, Highly Stressed Applications | ||
Tensile Strength 400MPa | ||
Adhesive Backing No | ||
Thermal Conductivity 138W/mK | ||
RS PRO Solid Aluminium Sheet 12.7mm Thickness
RS PRO offers a high-quality solid aluminium sheet with a thickness of 12.7mm, Ideal for various industrial applications. Known for its excellent corrosion and wear resistance, this sheet is perfect for environments requiring durability and reliability. Its silver-grey finish adds a professional look to any project.
Features and Benefits
Material Grade 2014: Provides excellent machinability and strength
Corrosion Resistance: Ensures longevity in harsh environments
Wear Resistance: Ideal for high-friction applications
Thermal Conductivity 138 W/mK: Efficient heat dissipation
Modulus of Elasticity 71 GPa: Offers rigidity and structural integrity
Melting Point 535 °C: Suitable for high-temperature applications
Density 2.82 g/cm³: Lightweight yet strong material
Elongation 6%: Allows for some flexibility under stress
Corrosion Resistance: Ensures longevity in harsh environments
Wear Resistance: Ideal for high-friction applications
Thermal Conductivity 138 W/mK: Efficient heat dissipation
Modulus of Elasticity 71 GPa: Offers rigidity and structural integrity
Melting Point 535 °C: Suitable for high-temperature applications
Density 2.82 g/cm³: Lightweight yet strong material
Elongation 6%: Allows for some flexibility under stress
Applications
Aerospace components
Automotive parts
Construction projects
Marine environments
Industrial machinery
Automotive parts
Construction projects
Marine environments
Industrial machinery
Additional Information
Thermal Expansion Coefficient: 23 x10-6/K
Hardness: 138 HB
Tensile Strength: 400 MPa
Form: Sheet
Colour: Silver Grey
Length: 500 mm
Width: 300 mm
Thickness: 12.7 mm
Hardness: 138 HB
Tensile Strength: 400 MPa
Form: Sheet
Colour: Silver Grey
Length: 500 mm
Width: 300 mm
Thickness: 12.7 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.










