RS PRO Solid Aluminium Sheets 500 mm x 300mm, 40 mm Thick
- RS Stock No.:
- 783-490
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$1,771.21
(exc. GST)
$1,948.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,771.21 |
*price indicative
- RS Stock No.:
- 783-490
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Solid Aluminium Sheets | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 40mm | |
| Density | 2.81g/cm³ | |
| Hardness | 150 HB | |
| Suitability | Gears | |
| Colour | Aluminium | |
| Thermal Conductivity | 160W/mK | |
| Tensile Strength | 540MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solid Aluminium Sheets | ||
Length 500mm | ||
Width 300mm | ||
Thickness 40mm | ||
Density 2.81g/cm³ | ||
Hardness 150 HB | ||
Suitability Gears | ||
Colour Aluminium | ||
Thermal Conductivity 160W/mK | ||
Tensile Strength 540MPa | ||
The RS PRO aluminium sheet is a high-strength aerospace material designed for applications requiring robust strength without the need for corrosion resistance. Ideal for critical structural components, it ensures reliability under stress.
Very high yield and tensile strengths provided by chosen temper
Maintains strength and toughness even at cryogenic temperatures
Exhibits minimal warping after heat treatment for precision moulds
Rated as 'fair' to 'good' for reliable machinability and chip production
