Abracon 25 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDM1-25.000MHZ-LC-T
- RS Stock No.:
- 241-3065
- Mfr. Part No.:
- ASDM1-25.000MHZ-LC-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $1,340.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,680.00
(exc. GST)
$2,950.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.68 | $2,680.00 | - |
| 5000 + | $2.412 | $2,412.00 | $1,340.00 |
*price indicative
- RS Stock No.:
- 241-3065
- Mfr. Part No.:
- ASDM1-25.000MHZ-LC-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 25MHz | |
| Frequency Stability | ±50 ppm | |
| Output Level | LVCMOS | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 85°C | |
| Series | ASDM | |
| Width | 2mm | |
| Minimum Operating Supply Voltage | 1.8V | |
| Height | 850μm | |
| Length | 2.5mm | |
| Standards/Approvals | RoHS/RoHS II | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 25MHz | ||
Frequency Stability ±50 ppm | ||
Output Level LVCMOS | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.3V | ||
Maximum Operating Temperature 85°C | ||
Series ASDM | ||
Width 2mm | ||
Minimum Operating Supply Voltage 1.8V | ||
Height 850μm | ||
Length 2.5mm | ||
Standards/Approvals RoHS/RoHS II | ||
Automotive Standard No | ||
The Abracon MEMS clock oscillator is used in ccd clock for vtr camera, equipment connected to pcs, low profile equipment, computers and peripherals, lower cost crystal oscillator replacement, portable electronics (mp3 players, games), consumer electronics such as tvs, dvrs, etc., vibrant, shock-prone & humid environments for industrial equipment, demanding military & automotive electronics.
Frequency 25 MH
Operating Temperature -40°C ∼ 85°C
Voltage - Supply 3.3V
Low Power Consumption
Exceptional Stability Over Temp. at -40°C to +85°C
Low Cost-Compact QFN Plastic Packaging
Compact Package design
Related links
- Abracon 25 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDM1-25.000MHZ-LC-T
- Abracon 80 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm
- Abracon 12 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm
- Abracon 80 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDM1-80.000MHZ-LC-T
- Abracon 12 MHz MEMS Oscillator, 4-Pin Surface Mount ±50 ppm ASDM1-12.000MHZ-LC-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-25.000MHZ-LC-T
- Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASEMB-25.000MHZ-LC-T
