Abracon 25 MHz MEMS Oscillator, 4-Pin QFN ±50 ppm ASDMB-25.000MHZ-LC-T

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$2,800.00

(exc. GST)

$3,080.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$2.80$2,800.00

*price indicative

RS Stock No.:
171-2327
Mfr. Part No.:
ASDMB-25.000MHZ-LC-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

MEMS Oscillator

Maximum Output Frequency

25MHz

Frequency Stability

±50 ppm

Packaging

Tape & Reel

Mount Type

Surface

Package Type

QFN

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Supply Voltage

4V

Maximum Operating Temperature

85°C

Minimum Operating Supply Voltage

-0.3V

Series

ASDMB

Width

2mm

Standards/Approvals

RoHS

Length

2.5mm

Height

850μm

Automotive Standard

No

COO (Country of Origin):
US
Ultra Miniature Pure Silicon™ Clock Oscillator

2nd Generation MEMS Technology with reduced jitter by Discera

Low Power Consumption <10mA

Exceptional Stability +/- 10ppm Over Temp. at -40 to +105°C

Compact QFN Plastic Packaging

CCD Clock for VTR Camera

Equipment Connected to PCs

Low Profile Equipment

Computers and Peripherals

Lower Cost Crystal Oscillator Replacement

Portable Electronics (MP3 Players, Games)

Consumer Electronics such as TV’s, DVR’s, etc.

Vibrant, Shock-Prone & Humid Environments for Industrial Equipment

Demanding Military & Automotive Electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy