Microchip 100 MHz MEMS Oscillator, 4-Pin VFLGA 50 ppm DSC6111JA1B-032K768T
- RS Stock No.:
- 827-517
- Mfr. Part No.:
- DSC6111JA1B-032K768T
- Brand:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,137.00
(exc. GST)
$1,251.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.137 | $1,137.00 |
*price indicative
- RS Stock No.:
- 827-517
- Mfr. Part No.:
- DSC6111JA1B-032K768T
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Output Level | LVCMOS | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 840μm | |
| Width | 2mm | |
| Length | 2.5mm | |
| Series | DSC6101H | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Output Level LVCMOS | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 840μm | ||
Width 2mm | ||
Length 2.5mm | ||
Series DSC6101H | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Oscillator offers ultra-small, low-power MEMS solutions, providing exceptional frequency stability and jitter performance. It's an Ideal component for battery-powered devices, ensuring reliable clock references under stringent conditions.
Wide frequency range: 3.5 kHz to 100 MHz
Ultra-low power consumption: 3 mA Active and 1 μA standby
High stability: ±20 ppm, ±25 ppm, ±50 ppm frequency stability
Compact packages available: 1.6 mm x 1.2 mm to 7.0 mm x 5.0 mm
- RS Stock No. 0838779
- Mfr. Part No. DSC1123DI1-026.0000
Each
$3.10
- RS Stock No. 0732099
- Mfr. Part No. DSC6331CI2EB-016.0000
Each
$2.40
- RS Stock No. 0732096
- Mfr. Part No. DSC6112MA1B-014.7456
Each
$1.96
- RS Stock No. 0644343
- Mfr. Part No. DSC1500BA1A-PROG
Each (In a Pack of 5)
$2.214












