Microchip 170 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1121CI2-025.0000
- RS Stock No.:
- 732-178
- Mfr. Part No.:
- DSC1121CI2-025.0000
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.27
(exc. GST)
$2.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $2.27 | - |
| 25 - 99 | $2.22 | 2% |
| 100 - 499 | $2.17 | 4% |
| 500 - 999 | $1.85 | 18% |
| 1000 + | $1.74 | 23% |
*price indicative
- RS Stock No.:
- 732-178
- Mfr. Part No.:
- DSC1121CI2-025.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 170MHz | |
| Frequency Stability | ±50 ppm | |
| Frequency Tolerance | ±50 ppm | |
| Output Level | CMOS | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | DSC1121 | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Supply Voltage | 2.25V | |
| Height | 850μm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 170MHz | ||
Frequency Stability ±50 ppm | ||
Frequency Tolerance ±50 ppm | ||
Output Level CMOS | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series DSC1121 | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Supply Voltage 2.25V | ||
Height 850μm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Precision CMOS oscillator provides reliable clock signals for various electronic applications, featuring high stability and low-jitter performance while adhering to stringent operational requirements.
Low RMS phase jitter below 1 ps ensures exceptional signal integrity
Wide temperature range from -40°C to +105°C allows for flexibility in diverse environments
Supply voltage range of 2.25 to 3.6V accommodates various application needs
Standby feature enables power-saving modes, enhancing device longevity
Related links
- Microchip 170 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC1121CM1-050.0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±20 ppm DSC1121DM3-025.0000
- Microchip 170 MHz Oscillator, 6-Pin VDFN 20 ppm ±25 ppm DSC1121NI2-020.0000
- Microchip 170 MHz Oscillator, 4-Pin VDFN ±50 ppm DSC1500BA3A-PROGB
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSC1500CA1A-PROGB
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±50 ppm ±50 ppm DSC6101ML3B-025.0000
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500CA1A-PROG
- Microchip 170 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm 50 ppm DSC1500BA1A-PROG
