Microchip 150 MHz Oscillator, 4-Pin VDFN ±50 ppm ±50 ppm DSC1001DE1-025.0000

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.91

(exc. GST)

$2.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$1.91-
25 - 99$1.862%
100 - 499$1.824%
500 - 999$1.5618%
1000 +$1.4623%

*price indicative

RS Stock No.:
732-149
Mfr. Part No.:
DSC1001DE1-025.0000
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

150MHz

Frequency Stability

±50 ppm

Frequency Tolerance

±50 ppm

Output Level

CMOS

Packaging

Tape and Reel

Mount Type

Surface

Package Type

VDFN

Pin Count

4

Maximum Operating Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

DSC1001/3/4

Width

3.2mm

Minimum Operating Supply Voltage

1.7V

Standards/Approvals

ESD

Length

5mm

Height

850μm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Silicon MEMS-based CMOS oscillator provides reliable frequency generation from 1 MHz to 150 MHz, ensuring exceptional performance across varying temperatures and voltages.

Exceptional temperature stability of ±10 ppm enhances performance reliability

Compact package dimensions of 2.5 mm x 2.0 mm enable space-saving designs

Standby current of just 15 μA maximises battery life for portable devices

Shock and vibration resistance in compliance with MIL-STD 883 ensures durability

RoHS compliant materials ensure eco-friendly usage and adherence to regulatory standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy