Microchip 50 MHz MEMS Oscillator, 4-Pin VDFN ±20 ppm DSA1525CA3A-50M00000VAO
- RS Stock No.:
- 732-138
- Mfr. Part No.:
- DSA1525CA3A-50M00000VAO
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.11
(exc. GST)
$3.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 660 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.11 |
| 10 - 24 | $3.01 |
| 25 - 99 | $2.96 |
| 100 - 499 | $2.53 |
| 500 + | $2.37 |
*price indicative
- RS Stock No.:
- 732-138
- Mfr. Part No.:
- DSA1525CA3A-50M00000VAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 50MHz | |
| Frequency Stability | ±20 ppm | |
| Packaging | SMD | |
| Mount Type | Surface | |
| Output Level | CMOS | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.3V | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 900μm | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | 1.8V | |
| Series | DSA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 50MHz | ||
Frequency Stability ±20 ppm | ||
Packaging SMD | ||
Mount Type Surface | ||
Output Level CMOS | ||
Package Type VDFN | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.3V | ||
Maximum Operating Temperature 125°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 900μm | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage 1.8V | ||
Series DSA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip low-jitter CMOS MEMS oscillator is designed primarily for automotive applications, providing exceptional stability and performance across a wide voltage and temperature range.
Automotive AEC-Q100 qualified for reliability in demanding applications
Operating frequency range from 2.3 MHz to 125 MHz with a supply voltage of 1.8V
Exceptional total stability over temperature
Related links
- Microchip 50 MHz MEMS Oscillator, 6-Pin VDFN ±20 ppm DSC1201DI3-50M00000
- Microchip 50 MHz MEMS Oscillator, 4-Pin VDFN 50 ppm DSA1525CA3A-50M00000TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VDFN 20 ppm DSA6152CA3B-032K768TVAO
- Microchip 10 MHz MEMS Oscillator, 4-Pin VDFN ±20 ppm DSA1522CA3A-10M00000VAO
- Microchip 100 MHz Oscillator, 4-Pin VDFN 20 ppm ±50 DSC6101CL3B-008.0000
- Microchip 25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1101DL3-025.0000TVAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222BL3-156M2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222CL3-156M2500VAO
