Microchip 100 MHz Oscillator, 4-Pin VDFN 20 ppm ±50 DSC6101CL3B-008.0000
- RS Stock No.:
- 732-095
- Mfr. Part No.:
- DSC6101CL3B-008.0000
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.88
(exc. GST)
$2.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $1.88 |
| 25 - 99 | $1.83 |
| 100 - 499 | $1.78 |
| 500 - 999 | $1.53 |
| 1000 + | $1.43 |
*price indicative
- RS Stock No.:
- 732-095
- Mfr. Part No.:
- DSC6101CL3B-008.0000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Oscillator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | ±50 | |
| Frequency Tolerance | 20 ppm | |
| Mount Type | Surface | |
| Packaging | 110 pieces per Tube | |
| Package Type | VDFN | |
| Pin Count | 4 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Height | 900μm | |
| Series | DSC61 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Oscillator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability ±50 | ||
Frequency Tolerance 20 ppm | ||
Mount Type Surface | ||
Packaging 110 pieces per Tube | ||
Package Type VDFN | ||
Pin Count 4 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Minimum Operating Supply Voltage 1.71V | ||
Height 900μm | ||
Series DSC61 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Ultra-Low Power MEMS Oscillator provides exceptional frequency stability and performance in Compact designs. Ideal for battery-powered applications, this reliable device excels in minimising power consumption while delivering a wide frequency range.
Wide Frequency Range: 3.5 kHz to 100 MHz
Ultra-Low Power Consumption: 3 mA in Active mode, 1 μA in Standby
Operating Temperature Range from –40°C to +125°C
High Stability: Options available at ±20 ppm, ±25 ppm, ±50 ppm
Compact Package Sizes: VFLGA and VLGA available for space efficiency
Related links
- Microchip 100 MHz Oscillator, 4-Pin VDFN ±20 ppm ±20 ppm DSA6152CA3B-032K768VAO
- Microchip 460 MHz Oscillator, 6-Pin VDFN 20 ppm ±50 DSC1123DI3-166.6667
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1204DL3-100M0000VAO
- Microchip 100 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1223CL3-100M0000VAO
- Microchip 29 MHz Oscillator, 4-Pin VDFN ±20 ppm DSC1001AI3-029.4912
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VDFN 20 ppm DSA6152CA3B-032K768TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1223CL3-100M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±20 ppm DSC1223CI3-100M0000
