Microchip 50 MHz MEMS Oscillator, 6-Pin VDFN ±20 ppm DSC1201DI3-50M00000
- RS Stock No.:
- 725-569
- Mfr. Part No.:
- DSC1201DI3-50M00000
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 box of 840 units)*
$1,336.44
(exc. GST)
$1,470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 840 + | $1.591 | $1,336.44 |
*price indicative
- RS Stock No.:
- 725-569
- Mfr. Part No.:
- DSC1201DI3-50M00000
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 50MHz | |
| Frequency Stability | ±20 ppm | |
| Output Level | CMOS | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Package Type | VDFN | |
| Pin Count | 6 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | DSC1201 | |
| Height | 850μm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Length | 2.5mm | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 50MHz | ||
Frequency Stability ±20 ppm | ||
Output Level CMOS | ||
Mount Type Surface | ||
Packaging Bulk | ||
Package Type VDFN | ||
Pin Count 6 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series DSC1201 | ||
Height 850μm | ||
Minimum Operating Supply Voltage 2.25V | ||
Length 2.5mm | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High Performance Differential MEMS Oscillators family of high performance oscillators utilizes the latest generation of silicon MEMS technology that reduces close-in noise and provides excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.
High Stability: ±20 ppm, ±25 ppm, ±50 ppm
Supports LVPECL, LVDS, or HCSL Differential Outputs
PCIe Gen1-7 Compliant Output
Wide Frequency Range from 2.5 MHz to 450 MHz
Excellent Shock and Vibration Immunity- Qualified to MIL-STD-883
Related links
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222BL3-156M2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222CL3-156M2500VAO
- Microchip 156.25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1222CL3-156M2500TVAO
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1221BI3-125M0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1223CL3-100M0000TVAO
- Microchip 25 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1101DL3-025.0000TVAO
- Microchip 100 MHz MEMS Oscillator, 6-Pin VDFN ±20 ppm DSC1223CI3-100M0000
- Microchip 125 MHz MEMS Oscillator, 6-Pin VDFN 20 ppm DSA1221NA3-125M0000TVAO
