Microchip 25 MHz Oscillator, 6-Pin VDFN ±20 ppm ±20 ppm DSA1101DL3-025.0000VAO

Subtotal (1 box of 700 units)*

$1,915.20

(exc. GST)

$2,107.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
700 +$2.736$1,915.20

*price indicative

RS Stock No.:
631-386
Mfr. Part No.:
DSA1101DL3-025.0000VAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

25MHz

Frequency Stability

±20 ppm

Frequency Tolerance

±20 ppm

Mount Type

Surface

Output Level

LVCMOS

Package Type

VDFN

Pin Count

6

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100, RoHS, MIL-STD-883

Series

DSA11

Height

950μm

Length

3.2mm

Minimum Operating Supply Voltage

2.25V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Low jitter automotive oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

Qualified to MIL STD 883

20x better MTF than quartz oscillators

Low current consumption

Supply range of 2.25V to 3.6V

Standby and output enable function

Lead free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy