Microchip 100 MHz Clock Generator, 14-Pin VQFN 50 ppm DSA557-0344FI1VAO
- RS Stock No.:
- 724-732
- Mfr. Part No.:
- DSA557-0344FI1VAO
- Brand:
- Microchip
Subtotal (1 box of 191 units)*
$1,264.04
(exc. GST)
$1,390.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 191 + | $6.618 | $1,264.04 |
*price indicative
- RS Stock No.:
- 724-732
- Mfr. Part No.:
- DSA557-0344FI1VAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Clock Generator | |
| Maximum Output Frequency | 100MHz | |
| Frequency Stability | 50 ppm | |
| Output Level | HCSL | |
| Packaging | Tube | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 14 | |
| Maximum Operating Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DSA557 | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Minimum Operating Supply Voltage | 2.25V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Clock Generator | ||
Maximum Output Frequency 100MHz | ||
Frequency Stability 50 ppm | ||
Output Level HCSL | ||
Packaging Tube | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 14 | ||
Maximum Operating Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series DSA557 | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 2.5mm | ||
Minimum Operating Supply Voltage 2.25V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip PCI Express Clock Generator is a high performance timing device designed to deliver accurate 100 mhz differential clocks for pci express applications. it uses proven silicon mems technology to achieve excellent jitter performance and frequency stability across wide supply voltage and temperature ranges. the device is qualified for automotive use, ensuring reliable operation in demanding environments.
Generates 100 mhz differential pci express clock outputs
Utilizes silicon mems technology for high stability and low jitter
Supports reliable operation across wide voltage and temperature ranges
Meets AEC Q100 automotive qualification requirements
Operates with supply voltages from 2.25 v to 3.63 v
Complies with lead-free and RoHS environmental standards
Related links
- Microchip 100 MHz Clock Generator, 14-Pin VQFN 50 ppm DSA557-0344FL1TVAO
- Microchip 100 MHz Clock Generator, 14-Pin VQFN 50 ppm DSA557-0344FI1TVAO
- MERCURY 50 MHz Clock Oscillator TTL, 14-Pin PDIP 5H14ET-50.000
- Microchip SYA75603BTWLVAO Clock Buffer 14-Pin VQFN
- Microchip DSA557-0344FL1VAO Clock Buffer 16-Pin VQFN
- Microchip ATTINY1626 Microcontroller 16kB FLASH, 14-Pin VQFN
- Microchip AVR128DB32 Microcontroller 128kB FLASH, 14-Pin VQFN
- Microchip AVR128DB32-I/RXB AVR128DB32 Microcontroller 128kB FLASH, 14-Pin VQFN
