Microchip AVR128DB32-I/RXB, 8 bit AVR, ATtiny1624 Microcontroller, 24 MHz, 128kB FLASH, 32-Pin VQFN

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.45

(exc. GST)

$14.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$2.69$13.45-
125 - 240$2.622$13.112%
245 +$2.592$12.963%

*price indicative

Packaging Options:
RS Stock No.:
216-3111
Mfr. Part No.:
AVR128DB32-I/RXB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATtiny1624

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI, TWI, UPDI

Program Memory Size

128kB

Maximum Clock Frequency

24MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

25

Minimum Operating Temperature

-45°C

Analogue Comparators

3

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

5mm

Length

5mm

Height

900μm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

13 x 12 Bit

Number of Timers

2

The Microchip AVR DB family of microcontrollers feature the well-known AVR® CPU, now running at up to 24 MHz across the full supply voltage range of 1.8V to 5.5V. The family includes 32 KB, 64 KB and 128 KB Flash variants in 28- to 64-pin package options. The AVR DB family is designed to bring analog signal conditioning, real time control and multi voltage operation to applications including industrial control, home appliance products, automotive and internet of things (IoT).

Operational amplifiers (OPAMPs)

Multi-Voltage I/O (MVIO)

12-bit Differential Analog-to-Digital Converter (ADC)

10-bit Digital-to-Analog Converter (DAC) with Output Buffer

Zero-Cross Detector (ZCD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy