Microchip 8 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6311MA2CB-008.0000TVAO
- RS Stock No.:
- 724-856
- Mfr. Part No.:
- DSA6311MA2CB-008.0000TVAO
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$2,337.00
(exc. GST)
$2,571.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $2.337 | $2,337.00 |
*price indicative
- RS Stock No.:
- 724-856
- Mfr. Part No.:
- DSA6311MA2CB-008.0000TVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MEMS Oscillator | |
| Maximum Output Frequency | 8MHz | |
| Frequency Stability | 25 ppm | |
| Output Level | LVCMOS | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Package Type | VFLGA | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Supply Voltage | 3.63V | |
| Maximum Operating Temperature | 105°C | |
| Width | 1.2mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 840μm | |
| Minimum Operating Supply Voltage | 1.71V | |
| Series | DSA63 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MEMS Oscillator | ||
Maximum Output Frequency 8MHz | ||
Frequency Stability 25 ppm | ||
Output Level LVCMOS | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Package Type VFLGA | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Supply Voltage 3.63V | ||
Maximum Operating Temperature 105°C | ||
Width 1.2mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Height 840μm | ||
Minimum Operating Supply Voltage 1.71V | ||
Series DSA63 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Ultra Low Power MEMS Oscillator with Spread Spectrum for Automotive is a Compact timing device designed for reliable automotive operation with minimal power consumption. it uses Advanced mems technology to deliver excellent frequency stability across wide temperature ranges while maintaining a small form factor. high immunity to shock and vibration ensures dependable performance in harsh automotive environments.
Offers strong shock and vibration immunity
Meets MIL STD 883 qualification requirements
Meets automotive AEC Q100 qualification standards
Supports automotive infotainment applications
Complies with lead-free and rohs requirements
Related links
- Microchip 8 MHz Oscillator, 4-Pin VFLGA ±25 ppm ±25 ppm DSA6311MA2CB-008.0000VAO
- Microchip 8 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6011MI2B-008.0000
- Microchip 12 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6011ME2B-012.0000
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6101ML2B-025.0000TVAO
- Microchip 24 MHz MEMS Oscillator, 4-Pin VFLGA ±25 ppm DSC6003HI2B-024.0000
- Microchip 26 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6101ML2B-026.0000TVAO
- Microchip 25 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6101MA2B-025.0000TVAO
- Microchip 0.032768 MHz MEMS Oscillator, 4-Pin VFLGA 25 ppm DSA6001JA2B-032K768TVAO
