Microchip 80 MHz Oscillator, 4-Pin VFLGA ±25 ppm ±25 ppm DSA6011HL2B-032K768VAO

Subtotal (1 box of 900 units)*

$1,952.10

(exc. GST)

$2,147.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
900 +$2.169$1,952.10

*price indicative

RS Stock No.:
631-400
Mfr. Part No.:
DSA6011HL2B-032K768VAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Oscillator

Maximum Output Frequency

80MHz

Frequency Tolerance

±25 ppm

Frequency Stability

±25 ppm

Output Level

LVCMOS

Mount Type

Surface

Package Type

VFLGA

Pin Count

4

Maximum Operating Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

DSA60xx

Length

2.5mm

Height

890μm

Minimum Operating Supply Voltage

1.71V

Standards/Approvals

MIL-STD-883, Lead (Pb) Free, RoHS

Width

2mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip MEMS oscillators combines industry leading low power consumption, ultra small packages with exceptional frequency stability, and jitter performance over temperature. The single output of this DSA60xx MEMS oscillators are excellent choices for use as clock references in automotive applications in which small size, low power consumption, and long term reliability are paramount. The device family is Automotive Grade and AEC-Q100 qualified.

Excellent shock and vibration immunity

Lead free and RoHS compliant

Ultra low power consumption

Ultra small footprints

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy