Amphenol ICC 1 mm Pitch 240 Way, Vertical Through Hole Mount DDR3 DIMM Socket ,1.5V
- RS Stock No.:
- 787-612
- Mfr. Part No.:
- 10081530-11107LF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 100 units)*
$487.70
(exc. GST)
$536.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $487.70 | $4.877 |
*price indicative
- RS Stock No.:
- 787-612
- Mfr. Part No.:
- 10081530-11107LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Memory Socket Type | DDR3 | |
| Product Type | DIMM Socket | |
| Orientation | Vertical | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Contacts | 240 | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Housing Material | High Temperature Thermoplastic | |
| SDRAM Type | DDR3 | |
| Latching | Yes | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Row Spacing | 3mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC MO-269 | |
| Series | 10081530 | |
| Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Memory Socket Type DDR3 | ||
Product Type DIMM Socket | ||
Orientation Vertical | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Number of Contacts 240 | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Housing Material High Temperature Thermoplastic | ||
SDRAM Type DDR3 | ||
Latching Yes | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Row Spacing 3mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC MO-269 | ||
Series 10081530 | ||
Voltage 1.5V | ||
- COO (Country of Origin):
- CN
The Amphenol Connector offers robust and reliable connectivity solutions for diverse applications, ensuring optimal performance and durability under various conditions.
Designed for high performance and reliability in various environments
Ensures robust connectivity for enhanced signal integrity
Construction optimised for durability and long service life
Supports a wide range of applications with versatile compatibility
Related links
- Amphenol ICC 1 mm Pitch 240 Way1.5V
- Amphenol ICC 1 mm Pitch 240 Way1.3V
- TE Connectivity 1 mm Pitch 240 Way1.5V, 0.5A
- TE Connectivity 1 mm Pitch 240 Way1.5V, 750mA
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 5A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 0.5A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 0.5A
- TE Connectivity 0.6 mm Pitch 204 Way1.5V, 0.5A
