Amphenol ICC 1 mm Pitch 240 Way, Vertical Through Hole Mount DDR3 DIMM Socket ,1.5V

Subtotal (1 tray of 100 units)*

$533.95

(exc. GST)

$587.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$533.95$5.34

*price indicative

RS Stock No.:
787-104
Mfr. Part No.:
10081530-12208LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

DIMM Socket

Memory Socket Type

DDR3

Orientation

Vertical

Contact Material

Copper Alloy

Contact Plating

Gold

Number of Contacts

240

Pitch

1mm

Mount Type

Through Hole

Housing Material

High Temperature Thermoplastic

SDRAM Type

DDR3

Minimum Operating Temperature

-55°C

Latching

Yes

Termination Type

Through Hole

Row Spacing

3mm

Maximum Operating Temperature

85°C

Standards/Approvals

JEDEC MO-269

Series

10081530

Voltage

1.5V

COO (Country of Origin):
CN
The Amphenol Connector is designed for efficient data transmission, optimising performance in various applications. This product aligns with industry standards to ensure reliable connections, Crucial for maintaining system integrity.

Manufactured by a trusted brand, ensuring quality and durability

Designed for high-performance data connections

Compliant with industry standards for reliability

Facilitates secure and efficient connectivity in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy