TE Connectivity 600 μm Pitch 204 Way, Right Angle Board Mount DDR3 DIMM Socket ,1.5V, 500mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-343
Mfr. Part No.:
2013289-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Memory Socket Type

Memory Card

Product Type

DIMM Socket

Orientation

Right Angle

Current

500mA

Contact Material

Copper Alloy

Contact Plating

Gold

Number of Contacts

204

Pitch

600μm

Mount Type

Board

Housing Material

High Temperature Thermoplastic

SDRAM Type

DDR3

Latching

Yes

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Row Spacing

8.2mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94V-0

Maximum Contact Resistance

50mΩ

Voltage

1.5V

Series

DDR3 SODIMM

COO (Country of Origin):
CN
The TE Connectivity DIMM socket is designed to meet interconnect specifications for High speed data applications. It supports performance across various platforms including servers and communications equipment.

Compatible with JEDEC industry standards for reliability

Available with gold plating options for enhanced conductivity

Offered in a right-angle surface mount for easy installation

Packaged with a choice of tray or reel for convenience

Designed for applications requiring Peak performance and speed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy