TE Connectivity 600 μm Pitch 204 Way, Right Angle Board Mount DDR3 DIMM Socket ,1.5V, 5A

Subtotal (1 tray of 40 units)*

$495.20

(exc. GST)

$544.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$495.20$12.38

*price indicative

RS Stock No.:
786-219
Mfr. Part No.:
2013290-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

DIMM Socket

Memory Socket Type

Memory Card

Orientation

Right Angle

Current

5A

Contact Material

Copper Alloy

Contact Plating

Gold

Number of Contacts

204

Pitch

600μm

Mount Type

Board

Housing Material

High Temperature Thermoplastic

SDRAM Type

DDR3

Latching

Yes

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Row Spacing

8.2mm

Maximum Operating Temperature

85°C

Maximum Contact Resistance

50mΩ

Standards/Approvals

UL 94V-0

Series

DDR3 SODIMM

Voltage

1.5V

COO (Country of Origin):
CN
The TE Connectivity Socket is a High performance interconnect solution designed for DDR3 applications. This socket supports reliable connections across various platforms, ensuring Peak performance in data transmission.

Offers a 204-position configuration for enhanced connectivity

Designed to meet JEDEC industry standards for compatibility

Available in both standard and reverse keying options for flexibility

Constructed with Durable materials to withstand high-speed data rates

Includes options for both reel and tray packaging for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy