Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
- RS Stock No.:
- 738-8805
- Mfr. Part No.:
- DM3C-SF
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$14.21
(exc. GST)
$15.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 355 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 320 | $2.842 | $14.21 |
| 325 - 645 | $2.79 | $13.95 |
| 650 + | $2.726 | $13.63 |
*price indicative
- RS Stock No.:
- 738-8805
- Mfr. Part No.:
- DM3C-SF
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Card Type | MicroSD | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.1mm | |
| Body Orientation | Right Angle | |
| Mounting Type | Surface Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Length | 14.1mm | |
| Width | 13.8mm | |
| Depth | 1.83mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 13.8 x 14.1 x 1.83mm | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Card Type MicroSD | ||
Gender Female | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.1mm | ||
Body Orientation Right Angle | ||
Mounting Type Surface Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
Length 14.1mm | ||
Width 13.8mm | ||
Depth 1.83mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 13.8 x 14.1 x 1.83mm | ||
- COO (Country of Origin):
- JP
Hirose DM3 Series microSD Card Connectors
DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.
• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0
Note
DM3 AT* part numbers are Push-Push with an ejection mechanism and are Top board mounting (standard)
DM3 BT* part numbers are Push-Push with an ejection mechanism and are Bottom board mounting (reverse)
DM3 C & CS* part numbers are Hinge, Push-Pull with no ejection mechanism and are Top board mounting (standard)
DM3 D* part numbers are Push-Pull without an ejection mechanism and are Top board mounting (standard)
DM3xxx-SF-xxx part numbers have standard right angle SMT terminals
DM3xxx-DSF-xxx part numbers have reverse right angle SMT terminals
DM3 BT* part numbers are Push-Push with an ejection mechanism and are Bottom board mounting (reverse)
DM3 C & CS* part numbers are Hinge, Push-Pull with no ejection mechanism and are Top board mounting (standard)
DM3 D* part numbers are Push-Pull without an ejection mechanism and are Top board mounting (standard)
DM3xxx-SF-xxx part numbers have standard right angle SMT terminals
DM3xxx-DSF-xxx part numbers have reverse right angle SMT terminals
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Memory Card Connectors
Related links
- Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
- Hirose 8 Way Right Angle Micro SD Memory Card Connector
- Molex, 47309 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
- Molex, 47337 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
- Molex, 503182 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
- Molex, 500901 8 Way Right Angle Hinged Micro SD Memory Card Connector With Solder Termination
- Molex, 502579 8 Way Right Angle Push/Push Micro SD Memory Card Connector With Solder Termination
- Molex, 47352 8 Way Right Angle Push-Push Micro SD Memory Card Connector With Solder Termination
