Hirose, MI20/21 50 Way Right Angle Auto Eject Compact Flash Memory Card Connector, Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
608-1746
Mfr. Part No.:
MI21A-50PD-SF(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Card Type

Compact Flash

Product Type

Memory Card Connector

Gender

Male

Insertion/Removal Method

Auto Eject

Number of Contacts

50

Number of Rows

2

Pitch

1.27mm

Orientation

Right Angle

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Solder

Housing Material

PPS

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

MI20/21

COO (Country of Origin):
ID

Each
$29.56
  • RS Stock No. 0455904
  • Mfr. Part No. N7G24-A0B2RA-10-0HT
1 Pack of 2160
$21,179.89
1 Pack of 2160
$18,581.34
1 Pack of 2160
$17,869.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy