Hirose, DM2 11 Way Right Angle MiniSD Memory Card Connector, Solder
- RS Stock No.:
- 172-2523
- Mfr. Part No.:
- DM2B-DSFW-PEJ-S
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-2523
- Mfr. Part No.:
- DM2B-DSFW-PEJ-S
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Card Type | MiniSD | |
| Product Type | Memory Card Connector | |
| Gender | Female | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Pitch | 1.3mm | |
| Orientation | Right Angle | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | DM2 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Card Type MiniSD | ||
Product Type Memory Card Connector | ||
Gender Female | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Pitch 1.3mm | ||
Orientation Right Angle | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Housing Material TPE | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series DM2 | ||
- COO (Country of Origin):
- CN
Hirose DM2 Series miniSD Memory Card Connector
DM2 series miniSD memory card connector with a reverse mount configuration and a miniaturized PCB space saving design. The DM2 miniSD memory card connector has a push in, push out ejection mechanism and a retention force of 4N for a secure card connection. Built in card retention springs prevent the card from being partially pulled out. The ejection mechanism is designed not to lock when the miniSD card is inserted in reverse and the connector contacts are not damaged. The contacts of the miniSD card connector have a two-point design for high contact reliability. The DM2 series miniSD memory card connector also features VSS contacts which connect directly to the metal cover providing a ground connection. The metal cover connects with the PCB at four points which also provides effective grounding and connector shielding.
Features and Benefits
Reliable push in, push out ejection
Miniature space saving design
Pull out force of 4N for secure card connection
Protection against reverse card insertion
Built-in lock function
Reliable two-point contact design
Grounding and shielding
Card detection switch
Applications
The DM2 series miniSD memory card connector is suitable for use in mobile phones, digital cameras, PDAs and any other portable devices that use miniSD cards
