TE Connectivity, 2452808 7 Way Push-Push Nano SIM Memory Card Connector, Surface Mount
- RS Stock No.:
- 286-8824
- Mfr. Part No.:
- 2452808-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$2.86
(exc. GST)
$3.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 208 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $1.43 | $2.86 |
| 50 - 98 | $1.375 | $2.75 |
| 100 - 498 | $1.31 | $2.62 |
| 500 - 998 | $1.22 | $2.44 |
| 1000 + | $1.18 | $2.36 |
*price indicative
- RS Stock No.:
- 286-8824
- Mfr. Part No.:
- 2452808-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Memory Card Connector | |
| Card Type | Nano SIM | |
| Insertion/Removal Method | Push-Push | |
| Number of Contacts | 7 | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -85°C | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Series | 2452808 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Memory Card Connector | ||
Card Type Nano SIM | ||
Insertion/Removal Method Push-Push | ||
Number of Contacts 7 | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -85°C | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Series 2452808 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SIM card connectors are specifically designed for 4FF (Fourth Form Factor) SIM compatible cards. They feature 7 positions, all of which are loaded, ensuring secure and reliable connectivity for the SIM card's signals.
Operating temperature range -40 to 85°C
UL flammability rating UL 94V-0
Related links
- TE Connectivity Surface Mount
- TE Connectivity 7 Way Push-Push Nano SIM Memory Card Connector
- Wurth Elektronik Solder
- TE Connectivity Surface Mount
- Molex MicroSD Memory Card Connector, Solder
- Molex Surface Mount
- TE Connectivity 8 Way Push Pull SIM Memory Card Connector, Solder
- TE Connectivity 6 Way Push-Push SIM Memory Card Connector, Solder
