TE Connectivity, 2452796 7 Way Hinged Nano SIM Memory Card Connector, Surface Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$4.01

(exc. GST)

$4.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 352 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 98$2.005$4.01
100 - 198$1.915$3.83
200 - 498$1.825$3.65
500 - 998$1.695$3.39
1000 +$1.64$3.28

*price indicative

RS Stock No.:
286-8822
Mfr. Part No.:
2452796-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Memory Card Connector

Card Type

Nano SIM

Insertion/Removal Method

Hinged

Number of Contacts

7

Pitch

2.54mm

Orientation

Straight

Mount Type

Board

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-85°C

Maximum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

2452796

COO (Country of Origin):
CN
The TE Connectivity SIM card connectors are designed for 4FF (Fourth Form Factor) SIM compatible cards. They feature 7 positions with all 7 positions loaded, ensuring compatibility and secure connection for SIM cards.

Operating temperature range -40 to 85°C

UL flammability rating UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy