TE Connectivity, 2452808 7 Way Push-Push Nano SIM Memory Card Connector, Surface Mount

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$2,842.00

(exc. GST)

$3,126.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$1.421$2,842.00
4000 +$1.37$2,740.00

*price indicative

RS Stock No.:
286-8823
Mfr. Part No.:
2452808-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Card Type

Nano SIM

Product Type

Memory Card Connector

Insertion/Removal Method

Push-Push

Number of Contacts

7

Pitch

2.54mm

Orientation

Straight

Mount Type

Surface

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-85°C

Maximum Operating Temperature

-40°C

Standards/Approvals

RoHS

Series

2452808

COO (Country of Origin):
CN
The TE Connectivity SIM card connectors are specifically designed for 4FF (Fourth Form Factor) SIM compatible cards. They feature 7 positions, all of which are loaded, ensuring secure and reliable connectivity for the SIM card's signals.

Operating temperature range -40 to 85°C

UL flammability rating UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy